ICD13T1NTL10M | ||
---|---|---|
DigiKey Part Number | 298-ICD13T1NTL10M-ND | |
Manufacturer | ||
Manufacturer Product Number | ICD13T1NTL10M | |
Description | CBL 4POS MALE TO FMALE 32.8' | |
Customer Reference | ||
Detailed Description | Cable Assembly 32.8' (10.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | D | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Teal | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof; NEMA 1, 3, 4, 6P | |
Usage | Cat5e, Industrial Environments | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1079012 |
Featured Product | IndustrialNet™ M12 Cat 5e/Cat 6A Overmolded Cordsets |
PCN Obsolescence/ EOL | Mult Devs 20/Jul/2022 |
Product Drawings | ICD13T1NTLxM Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,267.30000 | ¥1,267.30 |
10 | ¥1,231.11100 | ¥12,311.11 |
25 | ¥1,194.90480 | ¥29,872.62 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
1059340100 | Weidmüller | 5 | 281-7998-ND | ¥1,360.95000 | Similar |
Attribute | Description |
---|---|
Other Names | 298-ICD13T1NTL10M |
Standard Package | 1 |