Similar

HSTTV06-M4 | |
|---|---|
DigiKey Part Number | HSTTV06-M4-ND |
Manufacturer | |
Manufacturer Product Number | HSTTV06-M4 |
Description | HEATSHRINK 1/16" X 1000' YELLOW |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Yellow 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.031" (0.79mm) |
Mfr | Recovered Wall Thickness 0.017" (0.43mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 1000.0' (304.8m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP-301 1/16" YL 1000' | 3M | 988 | FP116Y-1000-ND | ¥14.45000 | Similar |





