Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTTV06-M | |
|---|---|
DigiKey Part Number | HSTTV06-M-ND |
Manufacturer | |
Manufacturer Product Number | HSTTV06-M |
Description | HEATSHRINK 1/16" X 1000' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.031" (0.79mm) |
Mfr | Recovered Wall Thickness 0.017" (0.43mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant, UV Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 1000.0' (304.8m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT06-M | Panduit Corp | 0 | 298-21601-ND | ¥6,339.80000 | Parametric Equivalent |
| FP-301 1/16" BL 1000' | 3M | 67,342 | 19-FP-3011/16"BL1000'-ND | ¥15.11000 | Parametric Equivalent |
| FP-301VW-1/16-BLACK-1000' | 3M | 5,563 | FP116VWK-1000-ND | ¥15.96000 | Parametric Equivalent |
| RNF-100-1/16-BK-SP | TE Connectivity Raychem Cable Protection | 825 | 484-RNF-100-1/16-BK-SP-DS-ND | ¥21.86000 | Parametric Equivalent |
| RNF-100-1/16-BK-SP | TE Connectivity | 0 | 1111-RNF-100-1/16-BK-SP-ND | ¥9.23150 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,725.96000 | ¥6,725.96 |













