HC3BL6 | ||
---|---|---|
DigiKey Part Number | 298-18442-ND | |
Manufacturer | ||
Manufacturer Product Number | HC3BL6 | |
Description | DUCT COVER PVC HINGED BLACK 6' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cover - Wire Duct, Snap In Hinged Black 6.000' (1828.80mm, 72.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In Hinged | |
For Use With/Related Products | Panduit Duct Type H3X, HN3X, HS3X | |
Height | 0.440" (11.18mm) | |
Width | 3.390" (86.10mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.02000 | ¥211.02 |
12 | ¥205.18833 | ¥2,462.26 |
102 | ¥187.60206 | ¥19,135.41 |
1,002 | ¥181.73963 | ¥182,103.11 |