HC2YL6 | ||
---|---|---|
DigiKey Part Number | 298-12287-ND | |
Manufacturer | ||
Manufacturer Product Number | HC2YL6 | |
Description | CABLE DUCE CVR HINGED SNAP-ON 6' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cover - Wire Duct, Snap In Hinged Yellow 6.000' (1828.80mm, 72.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In Hinged | |
For Use With/Related Products | Panduit Duct Type H2X, HN2X, HS2X | |
Height | 0.440" (11.18mm) | |
Width | 2.290" (58.17mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.85000 | ¥158.85 |
12 | ¥154.52083 | ¥1,854.25 |
30 | ¥150.22933 | ¥4,506.88 |
54 | ¥145.93685 | ¥7,880.59 |
102 | ¥141.64363 | ¥14,447.65 |
504 | ¥137.35169 | ¥69,225.25 |
1,002 | ¥133.05938 | ¥133,325.50 |