FSYR-X | ||
---|---|---|
DigiKey Part Number | 298-16263-ND | |
Manufacturer | ||
Manufacturer Product Number | FSYR-X | |
Description | SYRINGE | |
Customer Reference | ||
Detailed Description | Syringe | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Syringe | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | 2.3 lbs (1 kg) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LC Fiber Optic Connectors |
Product Training Modules | |
Environmental Information | Panduit RoHS Statement |
PCN Obsolescence/ EOL | Mult Dev EOL 25/Jul/2022 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9018.31.0080 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
FIELDKITRFB | Panduit Corp | 1 | 298-21260-ND | ¥10,341.24000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | FSYR-X-ND 298-16263 |
Standard Package | 10 |