FST2MC5BL | ||
---|---|---|
DigiKey Part Number | 298-12713-ND | |
Manufacturer | ||
Manufacturer Product Number | FST2MC5BL | |
Description | ST2 OM2 900UM MULTIMODE SIMPLEX | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Plug Connector ST Simplex 125µm Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ST | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode OM2 | |
Fiber Core Diameter | 50µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 0.9mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Housing Color | Black | |
Boot Color | Black | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | -0.3dB | |
Reflection | -20dB | |
Housing Material | - | |
Ferrule Material | Zirconia, Ceramic | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.72000 | ¥172.72 |
10 | ¥167.95900 | ¥1,679.59 |
25 | ¥163.16360 | ¥4,079.09 |
50 | ¥158.36600 | ¥7,918.30 |
100 | ¥153.56660 | ¥15,356.66 |
500 | ¥148.76730 | ¥74,383.65 |