FRTR12X4YL | ||
---|---|---|
DigiKey Part Number | FRTR12X4YL-ND | |
Manufacturer | ||
Manufacturer Product Number | FRTR12X4YL | |
Description | CABLE DUCT 3SIDE BRC TRUMPET | |
Customer Reference | ||
Detailed Description | Connector Fitting - Bend Radius Control Trumpet For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Fitting - Bend Radius Control Trumpet | |
For Use With/Related Products | - | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥879.98000 | ¥879.98 |