FREC4X4BL | ||
---|---|---|
DigiKey Part Number | FREC4X4BL-ND | |
Manufacturer | ||
Manufacturer Product Number | FREC4X4BL | |
Description | CABLE DUCT END CAP | |
Customer Reference | ||
Detailed Description | Connector Fitting - End Cap For |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Fitting - End Cap | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | TIA Standards and MICE Quick Guide |
Environmental Information | Panduit RoHS Statement |
PCN Obsolescence/ EOL | Mult Devs 28/Jul/2021 |
HTML Datasheet | FREC4X4 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.99000 | ¥157.99 |
10 | ¥153.63300 | ¥1,536.33 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
FREC4X4LBL | Panduit Corp | 0 | 298-FREC4X4LBL-ND | ¥153.36000 | Direct |
Attribute | Description |
---|---|
Other Names | 07498345095 |
Standard Package | 1 |