FR1XS1-R1KIT | ||
---|---|---|
DigiKey Part Number | FR1XS1-R1KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | FR1XS1-R1KIT | |
Description | SIMPL. LC-LC/SC-LC 10GIG 50M MM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Kit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | TIA Standards and MICE Quick Guide |
Environmental Information | Panduit RoHS Statement |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
HTSUS | 0000.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,491.29000 | ¥10,491.29 |
Attribute | Description |
---|---|
Other Names | 7498312052 |
Standard Package | 1 |