FOLPC-2.5SM | ||
---|---|---|
DigiKey Part Number | 298-16997-ND | |
Manufacturer | ||
Manufacturer Product Number | FOLPC-2.5SM | |
Description | 2.5MM SM FIBER OPTIC PATCH CORD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | SM Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Specifications | SM Connectors | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Panduit RoHS Statement |
Product Drawings | FOLPC-2.5SM |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.70.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥523.62000 | ¥523.62 |
10 | ¥508.63300 | ¥5,086.33 |
25 | ¥493.67680 | ¥12,341.92 |
50 | ¥478.71720 | ¥23,935.86 |
100 | ¥463.75750 | ¥46,375.75 |
Attribute | Description |
---|---|
Other Names | 298-16997 61305625490 |
Standard Package | 1 |