FOLPC-2.5MM | ||
---|---|---|
DigiKey Part Number | 298-16996-ND | |
Manufacturer | ||
Manufacturer Product Number | FOLPC-2.5MM | |
Description | 2.5MM MM FIBER OPTIC PATCH CORD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | MM Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Specifications | MM Connectors | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥523.64000 | ¥523.64 |
10 | ¥508.66000 | ¥5,086.60 |
100 | ¥463.78140 | ¥46,378.14 |