FMTPFCT | ||
---|---|---|
DigiKey Part Number | 298-12685-ND | |
Manufacturer | ||
Manufacturer Product Number | FMTPFCT | |
Description | MTP FEMALE CONNECTOR CLEANING TO | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cleaner | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cleaner | |
Specifications | - | |
For Use With/Related Products | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | QuickNet™ Cassettes Spec Sheet |
Product Training Modules | |
Environmental Information | Panduit RoHS Statement |
Product Drawings | FMTPFCT Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 6307.90.9891 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,181.35000 | ¥2,181.35 |
10 | ¥2,119.04000 | ¥21,190.40 |
100 | ¥1,932.06260 | ¥193,206.26 |
Attribute | Description |
---|---|
Other Names | 298-12685 |
Standard Package | 1 |