FLOUPEX10 | ||
---|---|---|
DigiKey Part Number | FLOUPEX10-ND | |
Manufacturer | ||
Manufacturer Product Number | FLOUPEX10 | |
Description | LOUPE 1"DIA 10X | |
Customer Reference | ||
Detailed Description | Loupe 1.00" (25.40mm) 10x | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Loupe | |
Lens Diameter | 1.00" (25.40mm) | |
Magnification Range | 10x | |
Base Product Number |