FLCPK | ||
---|---|---|
DigiKey Part Number | FLCPK-ND | |
Manufacturer | ||
Manufacturer Product Number | FLCPK | |
Description | POLISHING PUCK LC 1.4" | |
Customer Reference | ||
Detailed Description | Polishing Puck LC 1.40" Dia (35.6mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Polishing Puck | |
Specifications | LC | |
Size / Dimension | 1.40" Dia (35.6mm) | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | 0.05 lb (22.68 g) |