FLCCLIW-X | ||
---|---|---|
DigiKey Part Number | 298-12673-ND | |
Manufacturer | ||
Manufacturer Product Number | FLCCLIW-X | |
Description | ALLOWS CONNECTORS TO BE LOCKED I | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Clip For LC Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Clip | |
For Use With/Related Products | LC Connectors | |
Specifications | Duplex | |
Material | Plastic | |
Color | White | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.59000 | ¥49.59 |
10 | ¥48.22200 | ¥482.22 |
25 | ¥46.87920 | ¥1,171.98 |
50 | ¥45.54060 | ¥2,277.03 |
100 | ¥44.20100 | ¥4,420.10 |
500 | ¥42.86136 | ¥21,430.68 |
1,000 | ¥41.52190 | ¥41,521.90 |