EV18-10FB-L | ||
---|---|---|
DigiKey Part Number | 298-16787-ND | |
Manufacturer | ||
Manufacturer Product Number | EV18-10FB-L | |
Description | STRONGHOLD FORK TERMINAL, VINYL | |
Customer Reference | ||
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.350" (8.89mm) | |
Length - Overall | 0.930" (23.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.76000 | ¥2.76 |
10 | ¥2.74000 | ¥27.40 |
25 | ¥2.67960 | ¥66.99 |
50 | ¥2.61780 | ¥130.89 |
100 | ¥2.55520 | ¥255.52 |
500 | ¥2.49294 | ¥1,246.47 |
1,000 | ¥2.30595 | ¥2,305.95 |