EBNF18-4FIM-Q | ||
---|---|---|
DigiKey Part Number | 298-16651-ND | |
Manufacturer | ||
Manufacturer Product Number | EBNF18-4FIM-Q | |
Description | STRONGHOLD MALE BULLET DISCONNEC | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Male, Pin (Plug) 16-22 AWG Crimp Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.160" (4.06mm) | |
Wire Gauge | 16-22 AWG | |
Length - Overall | 1.060" (26.92mm) | |
Length - Barrel | 0.330" (8.38mm) | |
Insulation | Fully Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | Red | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | StrongHold Contactor Guide |
Environmental Information | Panduit RoHS Statement |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
25 | ¥3.51840 | ¥87.96 |
100 | ¥3.35660 | ¥335.66 |
1,000 | ¥3.02886 | ¥3,028.86 |
5,000 | ¥2.86513 | ¥14,325.65 |
10,000 | ¥2.70141 | ¥27,014.10 |
Attribute | Description |
---|---|
Other Names | 298-16651 3845-EBNF18-4FIM-Q 61305634176 |
Standard Package | 25 |