DTKH-0 | ||
---|---|---|
DigiKey Part Number | 298-21170-ND | |
Manufacturer | ||
Manufacturer Product Number | DTKH-0 | |
Description | CABLE TIE KIT HEAVY | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Ties Circuit Protection Kit 50' (15.24m) Reel of Strapping and 1 Bag of 25 Cable Tie Heads, Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Kit Type | Cable Ties | |
Kit Contents | 50' (15.24m) Reel of Strapping and 1 Bag of 25 Cable Tie Heads, Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥787.11000 | ¥787.11 |
10 | ¥764.64000 | ¥7,646.40 |
25 | ¥742.15200 | ¥18,553.80 |
50 | ¥719.66220 | ¥35,983.11 |
100 | ¥697.17320 | ¥69,717.32 |