DTKEH-0 | ||
---|---|---|
DigiKey Part Number | 298-21169-ND | |
Manufacturer | ||
Manufacturer Product Number | DTKEH-0 | |
Description | CABLE TIE 5O' STRAP/25 TIES | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Ties Circuit Protection Kit 50' (15.24m) Reel of Strapping and 1 Bag of 25 Cable Tie Heads, Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Kit Type | Cable Ties | |
Kit Contents | 50' (15.24m) Reel of Strapping and 1 Bag of 25 Cable Tie Heads, Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Industrial Electrical Solutions Guide |
Environmental Information | Panduit RoHS Statement |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥850.40000 | ¥850.40 |
10 | ¥826.11200 | ¥8,261.12 |
25 | ¥801.81240 | ¥20,045.31 |
50 | ¥777.51480 | ¥38,875.74 |
100 | ¥753.21740 | ¥75,321.74 |
Attribute | Description |
---|---|
Other Names | 298-21169 DTKEH-0-ND |
Standard Package | 1 |