DRDWR2-X | ||
---|---|---|
DigiKey Part Number | 298-10318-ND | |
Manufacturer | ||
Manufacturer Product Number | DRDWR2-X | |
Description | 2" WIRE RETAINER FOR PANELMAX | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector Fitting - Wire Retainer For PanelMax™ 2" DIN Rail Wiring Duct | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Fitting - Wire Retainer | |
For Use With/Related Products | PanelMax™ 2" DIN Rail Wiring Duct | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PanelMax™ Series Cut Sheet |
Other Related Documents | Smart Control Panel Solutions |
Product Training Modules | PanelMax Wiring Duct |
Environmental Information | Panduit RoHS Statement |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.33000 | ¥33.33 |
10 | ¥32.44000 | ¥324.40 |
25 | ¥31.54160 | ¥788.54 |
50 | ¥30.63920 | ¥1,531.96 |
100 | ¥29.73850 | ¥2,973.85 |
500 | ¥28.83714 | ¥14,418.57 |
1,000 | ¥27.93598 | ¥27,935.98 |
Attribute | Description |
---|---|
Other Names | DRDWR2X 298-10318 |
Standard Package | 10 |