DPF10-250FI-L | ||
---|---|---|
DigiKey Part Number | 298-21143-ND | |
Manufacturer | ||
Manufacturer Product Number | DPF10-250FI-L | |
Description | CONN QC RCPT 10-12AWG 0.250 | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.950" (24.13mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.140" ~ 0.218" (3.56mm ~ 5.54mm) | |
Base Product Number |