CXS125-56T-Q | ||
---|---|---|
DigiKey Part Number | 298-21094-ND | |
Manufacturer | ||
Manufacturer Product Number | CXS125-56T-Q | |
Description | CONN TERM RECT LUG 1/0-4AWG 5/16 | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Lug, Grounding 1/0-4 AWG 5/16 Stud | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 5/16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | 1.600" (40.64mm) | |
Width - Outer Edges | 0.620" (15.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 1/0-4 AWG | |
Insulation | Non-Insulated | |
Features | With Screw | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - |
Resource Type | Link |
---|---|
Environmental Information | Panduit RoHS Statement |
Featured Product | Pan-Lug™ Compression Flex, Compression Code, Compression Metric, and Mechanical Connectors |
PCN Obsolescence/ EOL | Mult Devs - End of Life 08/JUN/2020 |
Product Drawings | CXS Series Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Attribute | Description |
---|---|
Other Names | CXS125-56T-Q-ND 298-21094 |
Standard Package | 1 |