CPA24BLY | ||
---|---|---|
DigiKey Part Number | 298-16142-ND | |
Manufacturer | ||
Manufacturer Product Number | CPA24BLY | |
Description | PATCH PANEL, 24 PORT, ANGLED, AL | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,143.53000 | ¥1,143.53 |
10 | ¥1,110.88900 | ¥11,108.89 |
100 | ¥1,012.87150 | ¥101,287.15 |