CMBEI-X | ||
---|---|---|
DigiKey Part Number | 298-12595-ND | |
Manufacturer | ||
Manufacturer Product Number | CMBEI-X | |
Description | MINI-COM 1-PORT BLANK MODULE, R | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Blank Insert, Module Ivory | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Blank Insert, Module | |
Color | Ivory | |
Size / Dimension | 18.30mm H x 15.40mm W | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | TIA Standards and MICE Quick Guide |
Environmental Information | Panduit RoHS Statement |
Product Drawings | CMBxx Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.71000 | ¥4.71 |
10 | ¥4.63800 | ¥46.38 |
30 | ¥4.53133 | ¥135.94 |
50 | ¥4.42080 | ¥221.04 |
100 | ¥4.19940 | ¥419.94 |
500 | ¥4.08914 | ¥2,044.57 |
1,000 | ¥3.75767 | ¥3,757.67 |
Attribute | Description |
---|---|
Other Names | 298-12595 |
Standard Package | 10 |