CJRCAPIW | ||
---|---|---|
DigiKey Part Number | 298-13036-ND | |
Manufacturer | ||
Manufacturer Product Number | CJRCAPIW | |
Description | TX6 PLUS RIGHT ANGLE WIRE CAP, O | |
Customer Reference | ||
Detailed Description | Connector Cover White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cover | |
Color | White | |
Size / Dimension | - | |
Material | - | |
For Use With/Related Products | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TX6A 10Gig, TX6 PLUS,TX5e UTP Instal instr. |
Product Training Modules | TIA Standards and MICE Quick Guide |
Environmental Information | Panduit RoHS Statement |
PCN Obsolescence/ EOL | End of Life 22/JUN/2023 |
Product Drawings | CJRCAP Series Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.76000 | ¥22.76 |
10 | ¥22.16900 | ¥221.69 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
CJLRCAPIW-X | Panduit Corp | 237 | 298-13014-ND | ¥15.45000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 7498378272 298-13036 CJRCAPIW-ND |
Standard Package | 10 |