CIDWH-C | ||
---|---|---|
DigiKey Part Number | 298-16046-ND | |
Manufacturer | ||
Manufacturer Product Number | CIDWH-C | |
Description | OUTLET ACCESSORIES | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cover, Icon White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Icon | |
Color | White | |
Size / Dimension | - | |
Material | - | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.11000 | ¥2.11 |
10 | ¥2.06300 | ¥20.63 |
100 | ¥1.92900 | ¥192.90 |
1,000 | ¥1.79103 | ¥1,791.03 |
5,000 | ¥1.69915 | ¥8,495.75 |
10,000 | ¥1.60730 | ¥16,073.00 |