CHBHIW | ||
---|---|---|
DigiKey Part Number | 298-18842-ND | |
Manufacturer | ||
Manufacturer Product Number | CHBHIW | |
Description | HOODED FRAME FACEPLATE INSERT, O | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Blank Insert, Module White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Blank Insert, Module | |
Color | White | |
Size / Dimension | 67.70mm L x 39.50mm W | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
For Use With/Related Products | Frame Faceplates |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.61000 | ¥51.61 |
10 | ¥50.20900 | ¥502.09 |
25 | ¥48.81600 | ¥1,220.40 |