CHBHBL | ||
---|---|---|
DigiKey Part Number | 298-18840-ND | |
Manufacturer | ||
Manufacturer Product Number | CHBHBL | |
Description | HOODED FRAME FACEPLATE INSERT, B | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Blank Insert, Module Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Blank Insert, Module | |
Color | Black | |
Size / Dimension | 67.70mm L x 39.50mm W | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
For Use With/Related Products | Frame Faceplates |
Resource Type | Link |
---|---|
Other Related Documents | Panduit® HDBaseT Systems |
Environmental Information | Panduit RoHS Statement |
Product Drawings | CHBHxx Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.60000 | ¥51.60 |
10 | ¥50.19300 | ¥501.93 |
25 | ¥48.80040 | ¥1,220.01 |
50 | ¥47.40480 | ¥2,370.24 |
Attribute | Description |
---|---|
Other Names | 298-18840 |
Standard Package | 1 |