CFX5WH-X | ||
---|---|---|
DigiKey Part Number | 298-12209-ND | |
Manufacturer | ||
Manufacturer Product Number | CFX5WH-X | |
Description | COUPLING PWR LD/LDP/CD5 WHITE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Fitting - Coupler For Panduit Types LD, LDS and LDP Wire Duct | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Coupler | |
For Use With/Related Products | Panduit Types LD, LDS and LDP Wire Duct | |
Color | White | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | TIA Standards and MICE Quick Guide |
Environmental Information | Panduit RoHS Statement |
HTML Datasheet | CFX5 Drawing |
Product Drawings | CFX5 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3923.29.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.60000 | ¥24.60 |
10 | ¥23.97300 | ¥239.73 |
100 | ¥21.97350 | ¥2,197.35 |
1,000 | ¥20.64169 | ¥20,641.69 |
Attribute | Description |
---|---|
Other Names | CFX5WH-X-ND 298-12209 |
Standard Package | 10 |