CFPL6IWY | ||
---|---|---|
DigiKey Part Number | 298-12455-ND | |
Manufacturer | ||
Manufacturer Product Number | CFPL6IWY | |
Description | FACEPLATE SNGL GANG 6PORT WHITE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 6 Port Faceplate White, Off Single Gang | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 6 | |
Port Direction | Straight | |
Color | White, Off | |
Features | Label Cover/Holder with Labels | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | - | |
Width | - | |
Depth | - | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.25000 | ¥32.25 |
10 | ¥31.38100 | ¥313.81 |
100 | ¥28.76540 | ¥2,876.54 |
1,000 | ¥27.02226 | ¥27,022.26 |