CFPL2WHY | ||
---|---|---|
DigiKey Part Number | 298-12519-ND | |
Manufacturer | ||
Manufacturer Product Number | CFPL2WHY | |
Description | MINI COM CLASSIC SERIES SINGLE G | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 2 Port Faceplate White Single Gang | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | White | |
Features | Label Cover/Holder with Labels, Mounting Hardware | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.685" (17.40mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.25000 | ¥32.25 |
10 | ¥31.38100 | ¥313.81 |
25 | ¥30.50760 | ¥762.69 |
50 | ¥29.63680 | ¥1,481.84 |
100 | ¥28.76540 | ¥2,876.54 |
500 | ¥27.89390 | ¥13,946.95 |
1,000 | ¥27.02226 | ¥27,022.26 |