CFP2EI | ||
---|---|---|
DigiKey Part Number | 298-12498-ND | |
Manufacturer | ||
Manufacturer Product Number | CFP2EI | |
Description | MINI COM CLASSIC SERIES SINGLE G | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 2 Port Faceplate Ivory Single Gang | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | Ivory | |
Features | Mounting Hardware | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.677" (17.20mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - |
Resource Type | Link |
---|---|
Datasheets | Mini-Com®Faceplates Spec Sheet |
Product Training Modules | TIA Standards and MICE Quick Guide |
Environmental Information | Panduit RoHS Statement |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.67000 | ¥25.67 |
10 | ¥24.94100 | ¥249.41 |
100 | ¥22.86490 | ¥2,286.49 |
1,000 | ¥21.47903 | ¥21,479.03 |
Attribute | Description |
---|---|
Other Names | 298-12498 |
Standard Package | 1 |