CFFPA2WH | ||
---|---|---|
DigiKey Part Number | 298-15973-ND | |
Manufacturer | ||
Manufacturer Product Number | CFFPA2WH | |
Description | FURNITURE FACEPLATE, 2 PORT, ANG | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 2 Port Modular Faceplate White Single Gang | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Modular Faceplate | |
Number of Ports | 2 | |
Port Direction | Angled/Sloped | |
Color | White | |
Features | Adhesive, Label Cover/Holder with Labels | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 1.700" (43.18mm) | |
Width | 2.900" (73.66mm) | |
Depth | 0.760" (19.30mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.86000 | ¥50.86 |