CF5WH-E | ||
---|---|---|
DigiKey Part Number | 298-12203-ND | |
Manufacturer | ||
Manufacturer Product Number | CF5WH-E | |
Description | COUPLING LD/LDP/CD5 WHT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Fitting - Coupler For Panduit Duct Type LD, LDP and CD5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Coupler | |
For Use With/Related Products | Panduit Duct Type LD, LDP and CD5 | |
Color | White | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Pan-Way® LD Surface Raceway System |
Product Training Modules | TIA Standards and MICE Quick Guide |
Environmental Information | Panduit RoHS Statement |
HTML Datasheet | CF5 Drawing |
Product Drawings | CF5 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3923.29.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.85000 | ¥18.85 |
20 | ¥18.34000 | ¥366.80 |
100 | ¥16.81180 | ¥1,681.18 |
1,000 | ¥15.79294 | ¥15,792.94 |
Attribute | Description |
---|---|
Other Names | 298-12203 CF5WH-E-ND |
Standard Package | 20 |