CF10WH-IB-X | ||
---|---|---|
DigiKey Part Number | 298-18826-ND | |
Manufacturer | ||
Manufacturer Product Number | CF10WH-IB-X | |
Description | LD10 LOW VOLTAGE COUPLER FITTING | |
Customer Reference | ||
Detailed Description | Connector Fitting - Coupler For Panduit Duct Type LD, LDP and CD10 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Fitting - Coupler | |
For Use With/Related Products | Panduit Duct Type LD, LDP and CD10 | |
Color | White, Off | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥16.22500 | ¥162.25 |
25 | ¥15.77560 | ¥394.39 |
50 | ¥15.32440 | ¥766.22 |