CD9-1A | ||
---|---|---|
DigiKey Part Number | 298-19673-ND | |
Manufacturer | ||
Manufacturer Product Number | CD9-1A | |
Description | DIEINSERT,CA9APPLICATOR,1A,RD,EA | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Quick Connects Terminals, 18-22 AWG; Splices, 16-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Quick Connects Terminals, 18-22 AWG; Splices, 16-22 AWG | |
Specifications | - | |
Compatible Tools | CA9 | |
Cable Group | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CD-800-x Selection Guide |
Environmental Information | Panduit RoHS Statement |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8207.90.7585 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,596.09000 | ¥5,596.09 |
10 | ¥5,426.47700 | ¥54,264.77 |
25 | ¥5,256.89840 | ¥131,422.46 |
Attribute | Description |
---|---|
Other Names | CD9-1A-ND 298-19673 |
Standard Package | 1 |