CCS25-S8-M | ||
---|---|---|
DigiKey Part Number | 298-14271-ND | |
Manufacturer | ||
Manufacturer Product Number | CCS25-S8-M | |
Description | CBL CLIP P-TYPE NATURAL FASTENER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, P-Type Natural Fastener 0.250" (6.35mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, P-Type | |
Type Attributes | - | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.370" (9.40mm) | |
Height | - | |
Panel Hole Size | 0.167" (4.24mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | 0.410" (10.41mm) | |
Panel Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Electrical Wire Size Selection Guide |
Environmental Information | Panduit RoHS Statement |
HTML Datasheet | CCS Series Drawing |
Product Drawings | CCS Series Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.52000 | ¥1.52 |
10 | ¥1.48100 | ¥14.81 |
100 | ¥1.38300 | ¥138.30 |
1,000 | ¥1.31874 | ¥1,318.74 |
5,000 | ¥1.28662 | ¥6,433.10 |
10,000 | ¥1.22229 | ¥12,222.90 |
Attribute | Description |
---|---|
Other Names | 07498360071 CCS25-S8-M-ND 298-14271 |
Standard Package | 1,000 |