CCS25-S10-C | ||
---|---|---|
DigiKey Part Number | 298-14267-ND | |
Manufacturer | ||
Manufacturer Product Number | CCS25-S10-C | |
Description | CBL CLIP P-TYPE NATURAL FASTENER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, P-Type Natural Fastener 0.250" (6.35mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, P-Type | |
Type Attributes | - | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.370" (9.40mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.410" (10.41mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.53000 | ¥2.53 |
10 | ¥2.50900 | ¥25.09 |
100 | ¥2.33990 | ¥233.99 |
1,000 | ¥2.17237 | ¥2,172.37 |
5,000 | ¥2.06101 | ¥10,305.05 |
10,000 | ¥1.94959 | ¥19,495.90 |