CCS19-S8-M0 | ||
---|---|---|
DigiKey Part Number | 298-14265-ND | |
Manufacturer | ||
Manufacturer Product Number | CCS19-S8-M0 | |
Description | CBL CLIP P-TYPE BLACK FASTENER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, P-Type Black Fastener 0.190" (4.83mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, P-Type | |
Type Attributes | - | |
Opening Size | 0.190" (4.83mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.370" (9.40mm) | |
Height | - | |
Panel Hole Size | 0.167" (4.24mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Weather Resistant | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | 0.430" (10.92mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.77000 | ¥1.77 |
10 | ¥1.75100 | ¥17.51 |
25 | ¥1.70760 | ¥42.69 |
50 | ¥1.66880 | ¥83.44 |
100 | ¥1.63100 | ¥163.10 |
500 | ¥1.59190 | ¥795.95 |
1,000 | ¥1.51426 | ¥1,514.26 |