CCH62-S10-C | ||
---|---|---|
DigiKey Part Number | 298-14254-ND | |
Manufacturer | ||
Manufacturer Product Number | CCH62-S10-C | |
Description | CBL CLAMP P-TYPE NAT FASTENER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.620" (15.75mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.620" (15.75mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.650" (16.50mm) | |
Panel Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CCS, CCH CutSheet |
Environmental Information | Panduit RoHS Statement |
Product Drawings | CCH-S10 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.38000 | ¥4.38 |
10 | ¥4.29300 | ¥42.93 |
100 | ¥3.99820 | ¥399.82 |
1,000 | ¥3.60792 | ¥3,607.92 |
5,000 | ¥3.41293 | ¥17,064.65 |
10,000 | ¥3.21791 | ¥32,179.10 |
Attribute | Description |
---|---|
Other Names | 298-14254 CCH62-S10-C-ND |
Standard Package | 100 |