CBX4IW-AY | ||
---|---|---|
DigiKey Part Number | 298-12477-ND | |
Manufacturer | ||
Manufacturer Product Number | CBX4IW-AY | |
Description | MINI-COM SURFACE MOUNT BOX ACCE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 4 Port Mounting Box White, Off Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Surface Mount | |
Type | Mounting Box | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | White, Off | |
Features | Adhesive | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.500" (114.30mm) | |
Width | 2.898" (73.60mm) | |
Depth | 1.039" (26.40mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.48000 | ¥95.48 |
10 | ¥92.91500 | ¥929.15 |
25 | ¥90.33680 | ¥2,258.42 |
50 | ¥87.75540 | ¥4,387.77 |
100 | ¥85.17460 | ¥8,517.46 |
500 | ¥82.59316 | ¥41,296.58 |
1,000 | ¥80.01207 | ¥80,012.07 |