CBR1M-M30 | ||
---|---|---|
DigiKey Part Number | 298-19636-ND | |
Manufacturer | ||
Manufacturer Product Number | CBR1M-M30 | |
Description | CABLE TIE BLACK 18LBS 4.1" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Tie, Parallel Black 1.00" (25.40mm) 0.098" (2.50mm) 18 lbs (8.16 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Tie, Parallel | |
Length - Approximate | 4" | |
Bundle Diameter | 1.00" (25.40mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.342' (104.24mm, 4.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Panduit RoHS Statement |
Product Drawings | CBR Series Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.60647 | ¥606.47 |
5,000 | ¥0.57368 | ¥2,868.40 |
10,000 | ¥0.55730 | ¥5,573.00 |
50,000 | ¥0.54090 | ¥27,045.00 |
100,000 | ¥0.52451 | ¥52,451.00 |
Attribute | Description |
---|---|
Other Names | 298-19636 CBR1M-M30-ND 07498378465 |
Standard Package | 1,000 |