
CA-800EZ | |
|---|---|
DigiKey Part Number | 298-CA-800EZ-ND |
Manufacturer | |
Manufacturer Product Number | CA-800EZ |
Description | REEL SMART CA-800EZ APPLICATOR, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Varies by Die Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Hydraulic | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | - | |
For Use With/Related Products | Varies by Die Set | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.50 ~ 6.00mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52,132.89000 | ¥52,132.89 |





