C6PPLK25-48 | ||
---|---|---|
DigiKey Part Number | 298-15933-ND | |
Manufacturer | ||
Manufacturer Product Number | C6PPLK25-48 | |
Description | REPLACEMENT LABEL KIT FOR M6 STY | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Label Kit | |
Style | - | |
Includes | - | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | TIA Standards and MICE Quick Guide |
Environmental Information | Panduit RoHS Statement |
Product Drawings | C6PPLK25-48 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.07000 | ¥69.07 |
10 | ¥67.17600 | ¥671.76 |
25 | ¥65.30920 | ¥1,632.73 |
Attribute | Description |
---|---|
Other Names | 7498384566 298-15933 C6PPLK25-48-ND |
Standard Package | 1 |