C2BL6-F | ||
---|---|---|
DigiKey Part Number | 298-18195-ND | |
Manufacturer | ||
Manufacturer Product Number | C2BL6-F | |
Description | DUCT COVER PROTECTIVE FILM 6' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cover - Wire Duct, Snap In with Protective Film Black 6.000' (1828.80mm, 72.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In with Protective Film | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D2X, E2X, F2X, FS2X, G2X and S2X | |
Height | 0.350" (8.89mm) | |
Width | 2.250" (57.15mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Protective Film for Duct Covers |
Environmental Information | Panduit RoHS Statement |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.38000 | ¥140.38 |
10 | ¥136.55300 | ¥1,365.53 |
120 | ¥125.17033 | ¥15,020.44 |
1,080 | ¥117.58401 | ¥126,990.73 |
Attribute | Description |
---|---|
Other Names | C2BL6-F-ND 07498300476 298-18195 |
Standard Package | 120 |