C200X100YJT | ||
---|---|---|
DigiKey Part Number | 298-12182-ND | |
Manufacturer | ||
Manufacturer Product Number | C200X100YJT | |
Description | LABEL THERMAL TRANSFER ADH | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Component | |
Color - Background | White | |
Length | 2.000" (50.80mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Panduit RoHS Statement |
Featured Product | Laser/Inkjet Labels |
HTML Datasheet | C200X100xxT Drawing |
Product Drawings | C200X100xxT Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3919.10.2055 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.55562 | ¥1,389.05 |
5,000 | ¥0.54239 | ¥2,711.95 |
12,500 | ¥0.52916 | ¥6,614.50 |
25,000 | ¥0.50270 | ¥12,567.50 |
62,500 | ¥0.46301 | ¥28,938.12 |
125,000 | ¥0.42333 | ¥52,916.25 |
Attribute | Description |
---|---|
Other Names | C200X100YJT-ND 3845-C200X100YJT 07498353217 298-12182 |
Standard Package | 2,500 |