C200X100YJJ | ||
---|---|---|
DigiKey Part Number | 298-18187-ND | |
Manufacturer | ||
Manufacturer Product Number | C200X100YJJ | |
Description | 2 X 1" WHITE POLYESTER LABEL | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Component | |
Color - Background | White | |
Length | 2.000" (50.80mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Size | 2.000" W x 1.000" L (50.80mm x 25.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.32290 | ¥1,322.90 |
5,000 | ¥1.29061 | ¥6,453.05 |
10,000 | ¥1.22607 | ¥12,260.70 |
25,000 | ¥1.16154 | ¥29,038.50 |
50,000 | ¥1.06475 | ¥53,237.50 |
100,000 | ¥1.00022 | ¥100,022.00 |