C200X050YJJ | ||
---|---|---|
DigiKey Part Number | 298-10095-ND | |
Manufacturer | ||
Manufacturer Product Number | C200X050YJJ | |
Description | LABEL LASER 2"X0.50" WHT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | 64 per Sheet | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Component | |
Color - Background | White | |
Length | 2.000" (50.80mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | User Defined | |
Material | Polyester | |
Label Size | 0.500" x 2.000" (12.70mm x 50.80mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Laser/Ink Jet labels catalog |
Other Related Documents | Laser/Ink Jet Labels |
Environmental Information | Panduit RoHS Statement |
Product Drawings | C200X050YJJ Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3919.10.2055 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.80067 | ¥800.67 |
5,000 | ¥0.78163 | ¥3,908.15 |
10,000 | ¥0.76256 | ¥7,625.60 |
25,000 | ¥0.72444 | ¥18,111.00 |
50,000 | ¥0.66724 | ¥33,362.00 |
100,000 | ¥0.61005 | ¥61,005.00 |
Attribute | Description |
---|---|
Other Names | 298-10095 |
Standard Package | 1,000 |