C1LG6-F | ||
---|---|---|
DigiKey Part Number | 298-10592-ND | |
Manufacturer | ||
Manufacturer Product Number | C1LG6-F | |
Description | DUCT COVER PROTECTIVE FILM 6' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cover - Wire Duct, Snap In with Protective Film Gray, Light 6.000' (1828.80mm, 72.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In with Protective Film | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D1X, F1X, FS1X, G1X and S1X | |
Height | 0.350" (8.89mm) | |
Width | 1.250" (31.75mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | Gray, Light | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.25000 | ¥85.25 |
10 | ¥82.91300 | ¥829.13 |
120 | ¥76.00367 | ¥9,120.44 |
1,080 | ¥71.39773 | ¥77,109.55 |